International Rectifier IRFR214PBF technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 2.2A |
| Drain to Source Voltage (Vdss) | 250V |
| Dual Supply Voltage | 250V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR214PBF to view detailed technical specifications.
No datasheet is available for this part.