The IRFR220NTR is a surface mount power MOSFET with a maximum drain to source voltage of 200V and a continuous drain current of 5A. It has a maximum power dissipation of 43W and an on-resistance of 600 milliohms. The device is packaged in a TO-252-3 package and is available in quantities of 2000. The IRFR220NTR is not RoHS compliant and contains lead. It operates over a temperature range of -40°C to 150°C.
International Rectifier IRFR220NTR technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 5A |
| Current Rating | 5A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 300pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 43W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Rds On Max | 600mR |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR220NTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.