
The IRFR2307ZTRLPBF is a surface mount N-channel HEXFET MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 110W and a maximum drain to source voltage of 75V. The device has a maximum continuous drain current of 53A and a maximum gate to source voltage of 20V. It is packaged in a lead free, plastic DPAK-3 package and is RoHS compliant.
International Rectifier IRFR2307ZTRLPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Voltage (Vdss) | 75V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 2.19nF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 16mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 44ns |
| Turn-On Delay Time | 16ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR2307ZTRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
