
International Rectifier IRFR24N15DTRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 95MR |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR24N15DTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
