International Rectifier IRFR2605 technical specifications.
| Package/Case | TO-252 |
| Current Rating | 19A |
| Drain to Source Voltage (Vdss) | 55V |
| Lead Free | Contains Lead |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR2605 to view detailed technical specifications.
No datasheet is available for this part.