The IRFR2905ZTRR is a surface mount HEXFET MOSFET with a maximum drain to source voltage of 55V and a continuous drain current of 42A. It has a maximum power dissipation of 110W and an input capacitance of 1.38nF. The device is packaged in a TO-252-3 package and is available in tape and reel packaging with 3000 units per reel. The IRFR2905ZTRR is not RoHS compliant and contains lead.
International Rectifier IRFR2905ZTRR technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 42A |
| Current Rating | 42A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 1.38nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 14.5mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR2905ZTRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.