
International Rectifier IRFR3103 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 1.7A |
| Current Rating | 51A |
| Drain to Source Voltage (Vdss) | 400V |
| Input Capacitance | 170pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 3.6R |
| Series | HEXFET® |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR3103 to view detailed technical specifications.
No datasheet is available for this part.