International Rectifier IRFR320PBF technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 3.1A |
| Current Rating | 3.1A |
| Drain to Source Breakdown Voltage | 400V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 42W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR320PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.