International Rectifier IRFR3411TRLPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 32A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 44MR |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.96nF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 11ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR3411TRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.