
International Rectifier IRFR3418PBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 70A |
| Drain to Source Voltage (Vdss) | 80V |
| Dual Supply Voltage | 80V |
| Input Capacitance | 3.51nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Nominal Vgs | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 14mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR3418PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
