
N-channel power MOSFET featuring 55V drain-source breakdown voltage and 71A continuous drain current. Offers low 13mΩ drain-source on-resistance and 140W maximum power dissipation. Designed for surface mounting in a DPAK package, this component boasts fast switching speeds with turn-on delay of 13ns and fall time of 54ns. Operating temperature range spans -55°C to 175°C, with RoHS compliance and lead-free construction.
International Rectifier IRFR3505TRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 71A |
| Current | 71A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 13mR |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 13MR |
| Fall Time | 54ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 2.03nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Rds On Max | 13mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 13ns |
| Voltage | 55V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR3505TRPBF to view detailed technical specifications.
No datasheet is available for this part.
