The IRFR3607PBF is a 75V power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 56A and a drain-source on resistance of 9mΩ. The device is packaged in a DPAK and is suitable for surface mount applications. It is RoHS compliant and has a maximum power dissipation of 140W.
International Rectifier IRFR3607PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 56A |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 9MR |
| Dual Supply Voltage | 75V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 3.07nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 16ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR3607PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
