
International Rectifier IRFR3704Z technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 60A |
| Current Rating | 60A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 6.7MR |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 1.19nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 48W |
| Rds On Max | 8.4mR |
| RoHS Compliant | No |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR3704Z to view detailed technical specifications.
No datasheet is available for this part.
