The IRFR3704ZCPBF is a surface mount HEXFET with a maximum continuous drain current of 60A and a maximum drain to source voltage of 20V. It has a maximum power dissipation of 48W and an on-resistance of 8.4 milliohms. The device is packaged in a TO-252-3 package and is available in quantities of 75 per rail/tube packaging. The input capacitance is 1.19 nanofarads. The IRFR3704ZCPBF is suitable for use in a variety of applications including power supplies and motor control circuits.
International Rectifier IRFR3704ZCPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 1.19nF |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 8.4mR |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR3704ZCPBF to view detailed technical specifications.
No datasheet is available for this part.