The IRFR3706CPBF is a 20V HEXFET Power MOSFET with a maximum continuous drain current of 75A. It features a maximum power dissipation of 88W and an on-resistance of 9 milliohms. The device is packaged in a TO-252-3 surface mount package and is compliant with RoHS regulations. It operates over a temperature range of -55 to 150 degrees Celsius.
International Rectifier IRFR3706CPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 2.41nF |
| Max Power Dissipation | 88W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 9mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR3706CPBF to view detailed technical specifications.
No datasheet is available for this part.