The IRFR3706TRL is a surface mount N-Channel HEXFET MOSFET with a maximum drain to source voltage of 20V and a continuous drain current of 75A. It has a maximum power dissipation of 88W and an input capacitance of 2.41nF. The device is packaged in a TO-252-3 package and is available in quantities of 3000 on tape and reel. The IRFR3706TRL is not RoHS compliant and contains lead.
International Rectifier IRFR3706TRL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 2.41nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 88W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 9mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR3706TRL to view detailed technical specifications.
No datasheet is available for this part.