
N-channel power MOSFET, surface mount, TO-252-3 (DPAK) package. Features 20V drain-source breakdown voltage and 75A continuous drain current. Offers low 9mΩ maximum drain-source on-resistance. Operates from -55°C to 175°C with 88W maximum power dissipation. Packaged in tape and reel.
International Rectifier IRFR3706TRPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 11mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 9MR |
| Fall Time | 4.8ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 2.41nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 88W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 88W |
| Rds On Max | 9mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 17ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR3706TRPBF to view detailed technical specifications.
No datasheet is available for this part.
