The IRFR3707TRL is a surface mount HEXFET MOSFET with a maximum drain to source voltage of 30V and a continuous drain current of 61A. It features a maximum power dissipation of 87W and an on-resistance of 13mR. The device is packaged in a TO-252-3 package and is available in quantities of 3000 on tape and reel. The IRFR3707TRL is not RoHS compliant and contains lead.
International Rectifier IRFR3707TRL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 61A |
| Current Rating | 61A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.99nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 87W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 13mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR3707TRL to view detailed technical specifications.
No datasheet is available for this part.