The IRFR3707ZCTRLP is a 30V power MOSFET with a maximum continuous drain current of 56A. It features a maximum power dissipation of 50W and an on-resistance of 9.5 milliohms. The device is packaged in a TO-252-3 surface mount package and is available in quantities of 3000 per reel. The IRFR3707ZCTRLP is suitable for a variety of applications including power supplies and motor control circuits.
International Rectifier IRFR3707ZCTRLP technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 56A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.15nF |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 9.5mR |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR3707ZCTRLP to view detailed technical specifications.
No datasheet is available for this part.