The IRFR3709ZCPBF is a DPAK surface mount MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 86A and a gate to source voltage of 20V. The device is packaged in a rail/tube format and is RoHS compliant. The MOSFET has a fall time of 3.9ns and a turn-off delay time of 15ns, as well as a turn-on delay time of 12ns.
International Rectifier IRFR3709ZCPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 86A |
| Fall Time | 3.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR3709ZCPBF to view detailed technical specifications.
No datasheet is available for this part.