
N-Channel Power MOSFET, 100V drain-source voltage, 42A continuous drain current, and 0.018ohm on-resistance. Features a 2.93nF input capacitance and 140W maximum power dissipation. Operates from -55°C to 175°C with 14ns turn-on and 53ns turn-off delay times. Packaged in a TO-252AA surface-mount plastic case. Lead-free and RoHS compliant.
International Rectifier IRFR3710ZTRPBF technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 42A |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 2.93nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 14ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR3710ZTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
