
N-channel logic-level MOSFET in a DPAK surface-mount package. Features a 20V drain-source breakdown voltage (Vdss) and a low 8.5mR drain-source on-resistance (Rds On Max). Offers a continuous drain current of 100A and a current rating of 110A. Operates with a nominal gate-source voltage (Vgs) of 3V, with a maximum Vgs of 20V. Includes fast switching characteristics with turn-on delay time of 12ns and fall time of 12ns. RoHS compliant and lead-free.
International Rectifier IRFR3711PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 100A |
| Current Rating | 110A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 8.5mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 2.98nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 120W |
| Radiation Hardening | No |
| Rds On Max | 6.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 20V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR3711PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
