International Rectifier IRFR3711ZCTRPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 93A |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 5.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.16nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 5.7mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR3711ZCTRPBF to view detailed technical specifications.
No datasheet is available for this part.