International Rectifier IRFR3711ZTRRPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 93A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 2.16nF |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 5.7mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR3711ZTRRPBF to view detailed technical specifications.
No datasheet is available for this part.