The IRFR3910CPBF is a surface mount power MOSFET from International Rectifier with a maximum drain to source voltage of 100V and a continuous drain current of 16A. It features a maximum power dissipation of 79W and an on-resistance of 115mR. The device is packaged in a TO-252-3 package and is suitable for surface mount applications. The operating temperature range is not specified.
International Rectifier IRFR3910CPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 640pF |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 115mR |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR3910CPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.