
N-Channel Power MOSFET, 100V Drain-Source Voltage, 16A Continuous Drain Current, and 115mΩ Max Drain-Source On-Resistance. Features a 25ns Fall Time, 6.4ns Turn-On Delay, and 37ns Turn-Off Delay. Operates from -55°C to 175°C with a 79W Max Power Dissipation. Surface mountable in a DPAK package.
International Rectifier IRFR3910PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 16A |
| Current Rating | 16A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 115mR |
| Dual Supply Voltage | 100V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 640pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Power Dissipation | 79W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 6.4ns |
| DC Rated Voltage | 100V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR3910PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
