The IRFR3911TRLPBF is a 100V HEXFET MOSFET with a maximum continuous drain current of 14A and a maximum power dissipation of 56W. It is packaged in a TO-252-3 surface mount package and features an input capacitance of 740pF. The device is RoHS compliant and available in quantities of 3000 per reel. Operating temperature range is not specified, but the device is suitable for use in a variety of applications including power management and switching circuits.
International Rectifier IRFR3911TRLPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 740pF |
| Max Power Dissipation | 56W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 115mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR3911TRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.