The IRFR4105TR is a surface mount N-channel MOSFET with a maximum drain to source voltage of 55V and a continuous drain current of 27A. It features a maximum power dissipation of 68W and an on-resistance of 45mΩ. The device is packaged in a TO-252-3 package and is available in quantities of 2000. The IRFR4105TR is not RoHS compliant due to the presence of lead.
International Rectifier IRFR4105TR technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 27A |
| Current Rating | 25A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 700pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 68W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Rds On Max | 45mR |
| RoHS Compliant | No |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR4105TR to view detailed technical specifications.
No datasheet is available for this part.