International Rectifier IRFR4105TRL technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 27A |
| Drain to Source Voltage (Vdss) | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 700pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 68W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 68W |
| Rds On Max | 45mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR4105TRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.