N-channel power MOSFET featuring 55V drain-source voltage and a maximum on-resistance of 45mΩ. This silicon, metal-oxide semiconductor field-effect transistor offers a continuous drain current rating of 27A. Designed for high-efficiency power switching applications, it is RoHS compliant and lead-free. Encased in a TO-252AA (DPAK-3) plastic package.
International Rectifier IRFR4105TRPBF technical specifications.
| Current Rating | 27A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 45mR |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR4105TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.