The IRFR420PBF is a 500V N-Channel MOSFET with a continuous drain current of 2.4A and a current rating of 24A. It features a power dissipation of 42W and is packaged in a lead-free TO-252 package. The device is RoHS compliant and suitable for use in a variety of applications. Operating temperature range is not specified, but it is likely suitable for use in a wide range of environments.
International Rectifier IRFR420PBF technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 2.4A |
| Current | 24A |
| Current Rating | 2.4A |
| Drain to Source Breakdown Voltage | 500V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 42W |
| RoHS Compliant | Yes |
| Voltage | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR420PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.