The IRFR5305TRL is a surface mount MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 31A and a current rating of -25A. The device is packaged in a DPAK-3 package and is rated for a power dissipation of 110W. The IRFR5305TRL is not radiation hardened and is not RoHS compliant due to the presence of lead.
International Rectifier IRFR5305TRL technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 31A |
| Current Rating | -25A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | -55V |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFR5305TRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.