The IRFR5505TRL is a 55V N-Channel MOSFET with a continuous drain current of 18A. It features a maximum power dissipation of 57W and an input capacitance of 650pF. The device is packaged in a TO-252-3 surface mount package and is available in quantities of 3000. The IRFR5505TRL is not RoHS compliant and contains lead, making it a non-lead-free component.
International Rectifier IRFR5505TRL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 18A |
| Current Rating | -18A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 650pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 57W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 110mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | -55V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR5505TRL to view detailed technical specifications.
No datasheet is available for this part.