The IRFR6215CPBF is a surface mount HEXFET transistor with a maximum drain to source voltage of 150V and a continuous drain current of 13A. It has a maximum power dissipation of 110W and an on-resistance of 295 milliohms. The device is packaged in a TO-252-3 package and is available in quantities of 75 per rail/tube packaging. The IRFR6215CPBF operates over a temperature range of -55°C to 150°C.
International Rectifier IRFR6215CPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 860pF |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 295mR |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR6215CPBF to view detailed technical specifications.
No datasheet is available for this part.