
P-Channel Power MOSFET, TO-252AA package, featuring a -150V drain-source voltage and -13A continuous drain current. Achieves a low 295mΩ maximum drain-source on-resistance. Operates with a gate-source voltage up to 20V and a nominal threshold voltage of -4V. Offers a maximum power dissipation of 110W and a wide operating temperature range from -55°C to 175°C. Surface mountable with lead-free and RoHS compliant construction.
International Rectifier IRFR6215TRPBF technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | -13A |
| Drain to Source Voltage (Vdss) | -150V |
| Drain-source On Resistance-Max | 295mR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 860pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Nominal Vgs | -4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 14ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR6215TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
