N-Channel Power MOSFET featuring a TO-252AA package. Delivers a continuous drain current of 90A and a drain-to-source voltage of 40V. Offers a maximum drain-source on-resistance of 2.4 milliohms. Supports a maximum power dissipation of 140W and operates up to 175°C. This RoHS compliant component has a threshold voltage of 3V.
International Rectifier IRFR7440TRPBF technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 2.4MR |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 140W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR7440TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
