International Rectifier IRFR7740TRPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 87A |
| Drain to Source Resistance | 7.2mR |
| Drain to Source Voltage (Vdss) | 75V |
| Element Configuration | Single |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR7740TRPBF to view detailed technical specifications.
No datasheet is available for this part.