International Rectifier IRFR9014 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 5.1A |
| Current Rating | -5.1A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Voltage (Vdss) | 60V |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Power Dissipation | 25W |
| RoHS Compliant | No |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR9014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.