International Rectifier IRFR9014N technical specifications.
| Package/Case | TO-252 |
| Current Rating | -5.6A |
| Drain to Source Voltage (Vdss) | 60V |
| Lead Free | Contains Lead |
| Packaging | Rail/Tube |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR9014N to view detailed technical specifications.
No datasheet is available for this part.