
International Rectifier IRFR9024NTRL technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 11A |
| Current Rating | -11A |
| Drain to Source Voltage (Vdss) | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 350pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 38W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 38W |
| Radiation Hardening | No |
| Rds On Max | 175mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | -60V |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFR9024NTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
