
P-channel power MOSFET for surface mount applications. Features 55V drain-to-source voltage and 11A continuous drain current. Offers low on-resistance of 175mΩ at a gate-source voltage of 10V. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 38W. Packaged in TO-252-3 (DPAK) for tape and reel distribution.
International Rectifier IRFR9024NTRLPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 11A |
| Current Rating | -11A |
| Drain to Source Voltage (Vdss) | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 350pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 38W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 38W |
| Radiation Hardening | No |
| Rds On Max | 175mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | -55V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR9024NTRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
