P-channel MOSFET featuring a -60V drain-to-source voltage and a continuous drain current of -8.8A. This power MOSFET is housed in a TO-252 (DPAK) package, suitable for surface-mount applications. Designed for high-efficiency switching, it offers a -60V DC rated voltage and is supplied in tape and reel packaging. The component is lead-free and RoHS compliant.
International Rectifier IRFR9024TRPBF technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | -8.8A |
| Current Rating | -8.8A |
| Drain to Source Voltage (Vdss) | -60V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR9024TRPBF to view detailed technical specifications.
No datasheet is available for this part.