
P-channel power MOSFET with 100V drain-source voltage and 6.6A continuous drain current. Features a low 480mΩ maximum drain-source on-resistance and 40W power dissipation. This silicon Metal-oxide Semiconductor FET is housed in a DPAK surface-mount package, offering fast switching speeds with turn-on delay of 14ns and fall time of 31ns. Operating temperature range is -55°C to 150°C, and it is RoHS compliant.
International Rectifier IRFR9120NPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 6.6A |
| Current Rating | -6.6A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 480mR |
| Dual Supply Voltage | 100V |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 350pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Nominal Vgs | -4V |
| Number of Elements | 1 |
| Power Dissipation | 40W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | -100V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR9120NPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
