
International Rectifier IRFR9120NTR technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 6.6A |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 14ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFR9120NTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
