International Rectifier IRFR9120TR technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 5.6A |
| Current Rating | -5.6A |
| Drain to Source Voltage (Vdss) | 100V |
| Lead Free | Contains Lead |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | -100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR9120TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.