The IRFR9210PBF is a N-Channel MOSFET with a continuous drain current rating of -1.9A and a drain to source breakdown voltage of -200V. It is packaged in a TO-252 package and is lead free. The device is RoHS compliant and has a power dissipation of 25W. It is suitable for use in a variety of applications requiring a high current and voltage handling capability.
International Rectifier IRFR9210PBF technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | -1.9A |
| Current Rating | -1.9A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Voltage (Vdss) | -200V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 25W |
| RoHS Compliant | Yes |
| DC Rated Voltage | -200V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR9210PBF to view detailed technical specifications.
No datasheet is available for this part.