International Rectifier IRFR9210TRPBF technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | -1.9A |
| Current Rating | -1.9A |
| Drain to Source Voltage (Vdss) | -200V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | -200V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR9210TRPBF to view detailed technical specifications.
No datasheet is available for this part.