The IRFR9214PBF is a lead-free N-channel MOSFET with a drain to source breakdown voltage of -250V and a continuous drain current of -2.7A. It is packaged in a TO-252 package and is rated for a power dissipation of 50W. The device is RoHS compliant and suitable for use in a variety of applications. Operating temperature range is not specified.
International Rectifier IRFR9214PBF technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | -2.7A |
| Current Rating | -2.7A |
| Drain to Source Breakdown Voltage | -250V |
| Drain to Source Voltage (Vdss) | -250V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 50W |
| RoHS Compliant | Yes |
| DC Rated Voltage | -250V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR9214PBF to view detailed technical specifications.
No datasheet is available for this part.