International Rectifier IRFR9220TR technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 3.6A |
| Current Rating | -3.6A |
| Drain to Source Voltage (Vdss) | 200V |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | -200V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR9220TR to view detailed technical specifications.
No datasheet is available for this part.