The IRFRC20TRLPBF is a 600V MOSFET with a continuous drain current rating of 2A. It is packaged in a lead free DPAK-3 package and is RoHS compliant. The device is suitable for use in a variety of applications where high voltage and current handling are required. The operating temperature range is not specified. The package quantity is 3000 units per reel.
International Rectifier IRFRC20TRLPBF technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 2A |
| Current Rating | 2A |
| Drain to Source Voltage (Vdss) | 600V |
| Lead Free | Lead Free |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFRC20TRLPBF to view detailed technical specifications.
No datasheet is available for this part.